Better World
Schneider Electric Actassi Series Female RJ45 Connector, Cable Mount, Cat5e, U/UTP Shield
- RS Stock No.:
- 781-0839
- Mfr. Part No.:
- VDIB17725U12
- Brand:
- Schneider Electric
11 In Global stock for delivery within 10 working day(s)
120 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.97
(exc. GST)
$17.57
(inc. GST)
Units | Per unit |
1 - 14 | $15.97 |
15 - 49 | $15.72 |
50 + | $15.29 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 781-0839
- Mfr. Part No.:
- VDIB17725U12
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Schneider Cat 5e UTP Actassi RJ45 Connector with S-One Footprint
Cat 5e Actassi RJ45 unshielded jack connector with S-One footprint. This Cat5e RJ45 jack has an integrated one piece design, supports 1000BASE-T applications, PoE+ andVoIP (Voice IP) protocols and is compatible with U/UTP cable types.
Standards
ISO/IEC 11801 Ed2.1
ISO/IEC 11801 amd2:2010
ANSI/TIA-568-C.2
IEC 60603-7-2
ISO/IEC 11801 amd2:2010
ANSI/TIA-568-C.2
IEC 60603-7-2
Schneider Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Shield Type | U/UTP |
Orientation | Straight |
Length | 33mm |
Width | 18mm |
Depth | 28mm |
Series | Actassi |
Better World Product | Yes |
Better World Verification | Green Premium |
Contact Material | Copper Alloy |
Contact Plating | Gold |