- RS Stock No.:
- 741-8534
- Mfr. Part No.:
- SS-60300-004
- Brand:
- Bel-Stewart
2 In Global stock for delivery within 5 working day(s)
184 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.17
(exc. GST)
$8.99
(inc. GST)
Units | Per unit |
1 - 14 | $8.17 |
15 - 49 | $8.05 |
50 + | $7.69 |
- RS Stock No.:
- 741-8534
- Mfr. Part No.:
- SS-60300-004
- Brand:
- Bel-Stewart
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stewart Shielded & Unshielded Data Sockets
Brought to you by Bel-Stewart, these sockets are treated with an environmental coating. This enables the sockets to be used in harsh environments while still protecting the contacts. It also acts as a lubricant and increases the product mating cycles to over 10000 cycles. All models are highly reliable and excellent quality.
Features & Benefits
Minimum of 750 insertion cycles
UL 94-V0 plastic
Preloaded, formed wire contacts offer superior mechanical and electrical performance
90°, 180°, multi-port, and cable-ready versions available
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6a |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 12.73mm |
Width | 15.65mm |
Depth | 14.25mm |
Series | SS-60300 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- Bel-Stewart SS-64 Series Female RJ50 Connector, Through Hole
- Bel-Stewart SS-64 Series Female RJ25 Connector, Through Hole
- Bel-Stewart SS-64 Series Female RJ22 Connector, Through Hole
- Bel-Stewart SS-65 Series Female RJ22 Connector, Through Hole
- Bel-Stewart SS-64 Series Female RJ45 Connector, Through Hole
- Bel-Stewart SS-60300 Series Female RJ45 Connector Cat6a
- Bel-Stewart Cat7a ARJ45 1 Port Jack
- Bel-Stewart SS-60300 Series Female RJ45 Connector, PCB Mount