- RS Stock No.:
- 735-0208
- Mfr. Part No.:
- 7498011002
- Brand:
- Wurth Elektronik
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.62
(exc. GST)
$12.78
(inc. GST)
Units | Per unit |
1 - 19 | $11.62 |
20 - 39 | $11.54 |
40 + | $11.28 |
- RS Stock No.:
- 735-0208
- Mfr. Part No.:
- 7498011002
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | PCB Mount |
Length | 13.55mm |
Width | 15.88mm |
Depth | 21.6mm |
Series Number | 74980 |
Related links
- RS PRO Female RJ45 Connector, PCB Mount
- Amphenol RJE23 Series Female RJ45 Connector, PCB Mount
- Amphenol RJHSE Series Female RJ45 Connector, PCB Mount
- Amphenol RJE39 Series Female RJ45 Connector, PCB Mount
- Wurth Elektronik Female RJ45 Connector, Surface Mount
- Wurth Elektronik Female RJ45 Connector, Through Hole
- Wurth Elektronik Female RJ45 Connector
- Wurth Elektronik Female RJ45 Connector, UTP Shield