- RS Stock No.:
- 660-1463
- Mfr. Part No.:
- PX0870
- Brand:
- Bulgin
12 In AU stock for next working day delivery
66 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$113.16
(exc. GST)
$124.48
(inc. GST)
Units | Per unit |
1 - 14 | $113.16 |
15 - 49 | $111.61 |
50 + | $108.57 |
- RS Stock No.:
- 660-1463
- Mfr. Part No.:
- PX0870
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Cat5e Shielded Coupler
From Bulgin, this Buccaneer series RJ45 connector is shielded and operates at a LAN Category of 5e. Designed to mate with corresponding Buccaneer series plugs, the connector seals to IP68, meaning a good degree protection against dust and water is assured. The screw lock system assures a secure and reliable connection. All models are highly reliable and excellent quality.
Features and Benefits:
An operating temperature range of -20 to +80°C
A flammability rating of UL94V-0
Mates with all Ethernet Buccaneer cable-mounted connectors
30 V ac/42V dc
PX0870
Bulgin PX0870 is a CAT 5e flange mounting ethernet coupler with RJ45 sockets on both ends. This coupler mates with Buccaneer 6000 series RJ45 patch cords creating a sealed ethernet connection, while a standrad ethernet patch cord can be plugged into rear.
Bulgin Buccaneer Range
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Number of Ports | 1 |
Mounting Type | Panel Mount |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Straight |
Length | 44.5mm |
Depth | 33mm |
Series | Buccaneer |
Series Number | PX0870 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Related links
- Bulgin Buccaneer Series 2-Port RJ45 Socket Coupler STP
- Bulgin Buccaneer Series Single-Port RJ45 Coupler, Cat5e
- Bulgin Buccaneer Series Male RJ45 Connector Cat5e
- Bulgin Buccaneer Series RJ45 Connector Cat5
- Bulgin Buccaneer Series Single-Port RJ45 Coupler Shielded
- Bulgin Buccaneer Series Female RJ45 Connector Cat5e, Cat6a
- Bulgin Buccaneer Series RJ45 Connector Cat5e
- Bulgin Buccaneer Series RJ45 Male Coupler STP