- RS Stock No.:
- 184-6412
- Mfr. Part No.:
- TM21CP-88P(03)
- Brand:
- Hirose
96 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$8.625
(exc. GST)
$9.487
(inc. GST)
Units | Per unit | Per Pack* |
2 - 24 | $8.625 | $17.25 |
26 - 48 | $8.41 | $16.82 |
50 + | $8.295 | $16.59 |
*price indicative |
- RS Stock No.:
- 184-6412
- Mfr. Part No.:
- TM21CP-88P(03)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Supports High-Speed LAN Transmission
Supports Gigabit Ethernet (1000BASE-T) and Fast Ethernet (100BASE-TX) high-speed LAN transmission.
EMI protection (TM21-P-88P)
360° coverage of the engagement area with a metal shield assures protection against electromagnetic interference. When mated with corresponding connector the shield surfaces are securely connected to provide continuous circuit.
Protected latch tab (TM21P-88P)
Flexible case extends over the release tab preventing the possibility of breaking-off during handling of the complete cable assembly.
Termination of conductors
Self located 24 AWG conductors (solid or stranded) are terminated against pre-inserted contacts using simple tooling.
Simplified termination (TM21-P-88P)
Removeable one piece cover allows easy access to the termination areas.
Applications
Telecom Hubs, Routers, Bridges and ATM Transmission Equipment, Ethernet Switches and Networking Equipment, Test and Measurement Equipment and other equipment requiring this type of simple and reliable connection.
Supports Gigabit Ethernet (1000BASE-T) and Fast Ethernet (100BASE-TX) high-speed LAN transmission.
EMI protection (TM21-P-88P)
360° coverage of the engagement area with a metal shield assures protection against electromagnetic interference. When mated with corresponding connector the shield surfaces are securely connected to provide continuous circuit.
Protected latch tab (TM21P-88P)
Flexible case extends over the release tab preventing the possibility of breaking-off during handling of the complete cable assembly.
Termination of conductors
Self located 24 AWG conductors (solid or stranded) are terminated against pre-inserted contacts using simple tooling.
Simplified termination (TM21-P-88P)
Removeable one piece cover allows easy access to the termination areas.
Applications
Telecom Hubs, Routers, Bridges and ATM Transmission Equipment, Ethernet Switches and Networking Equipment, Test and Measurement Equipment and other equipment requiring this type of simple and reliable connection.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Number of Ports | 1 |
Mounting Type | Cable Mount |
Number of Ways | 8P8C |
Shield Type | Tin Plated Copper Alloy |
Length | 11.7mm |
Width | 30.2mm |
Depth | 12.9mm |
Series | TM21P |
Contact Material | Copper Alloy |
Contact Plating | Gold |