- RS Stock No.:
- 178-9641
- Mfr. Part No.:
- 43249-8004
- Brand:
- Molex
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Tray of 1080)
$1.716
(exc. GST)
$1.888
(inc. GST)
Units | Per unit | Per Tray* |
1080 - 1080 | $1.716 | $1,853.28 |
2160 - 3240 | $1.673 | $1,806.84 |
4320 + | $1.647 | $1,778.76 |
*price indicative |
- RS Stock No.:
- 178-9641
- Mfr. Part No.:
- 43249-8004
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Modular Jack, Right-Angle, Low Profile, 8/8, Panel Stops
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Number of Ports | 1 |
Mounting Type | Surface Mount |
Number of Ways | 8/8 |
Shield Type | Unshielded |
Orientation | Right Angle |
Length | 15.24mm |
Width | 12.83mm |
Depth | 20.57mm |
Series | 43249 |
Series Number | 43249 |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |