- RS Stock No.:
- 178-9399
- Mfr. Part No.:
- 43202-8924
- Brand:
- Molex
203 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.66
(exc. GST)
$4.03
(inc. GST)
Units | Per unit |
1 - 19 | $3.66 |
20 - 39 | $3.60 |
40 + | $3.53 |
- RS Stock No.:
- 178-9399
- Mfr. Part No.:
- 43202-8924
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Modular Jack, Right-Angle, Low Profile, Shielded, No Panel Grounding Tabs, with Bottom Grounding Tab, Rear Position PCB Ground Tab, 8/8
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Through Hole |
Number of Ports | 1 |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 16.36mm |
Width | 12.09mm |
Depth | 18.64mm |
Series | 43202 |
Series Number | 43202 |
Contact Material | Brass, Phosphor Bronze |
Contact Plating | Gold, Tin |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Molex 43202 Series Female RJ45 Connector Cat3, Cat4
- Weidmuller, 8924 Surge Suppressor Unit 127 V ac Maximum Voltage...