- RS Stock No.:
- 178-9330
- Mfr. Part No.:
- 85793-1007
- Brand:
- Molex
396 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 396)
$15.392
(exc. GST)
$16.931
(inc. GST)
Units | Per unit | Per Box* |
396 - 396 | $15.392 | $6,095.232 |
792 - 1188 | $15.007 | $5,942.772 |
1584 + | $14.776 | $5,851.296 |
*price indicative |
- RS Stock No.:
- 178-9330
- Mfr. Part No.:
- 85793-1007
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Gigabit Magnetic Jack, 1x1 LEDs: Green/Yellow – Green
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5, Cat5e |
Mounting Type | Through Hole |
Number of Ports | 1 |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 16.79mm |
Width | 13.87mm |
Depth | 33.02mm |
Series | 85793 |
Series Number | 85793 |
Contact Material | Brass, Phosphor Bronze |
Contact Plating | Gold, Tin |