- RS Stock No.:
- 178-8801
- Mfr. Part No.:
- 85505-5002
- Brand:
- Molex
4830 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 805)
$4.414
(exc. GST)
$4.855
(inc. GST)
Units | Per unit | Per Reel* |
805 - 805 | $4.414 | $3,553.27 |
1610 - 2415 | $4.303 | $3,463.915 |
3220 + | $4.237 | $3,410.785 |
*price indicative |
- RS Stock No.:
- 178-8801
- Mfr. Part No.:
- 85505-5002
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Modular Jack, Cat5e, Right-Angle, Low Profile, Through Hole, 8/8, Shielded, Version A, Tape & Reel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5e |
Number of Ports | 1 |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 15.9mm |
Width | 13mm |
Depth | 18.8mm |
Series Number | 85505 |
Series | 85505 |
Contact Material | Phosphor Bronze |