- RS Stock No.:
- 164-3419
- Mfr. Part No.:
- 6339191-1
- Brand:
- TE Connectivity
1200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 600)
$6.053
(exc. GST)
$6.658
(inc. GST)
Units | Per unit | Per Box* |
600 - 600 | $6.053 | $3,631.80 |
1200 - 1800 | $5.902 | $3,541.20 |
2400 + | $5.811 | $3,486.60 |
*price indicative |
- RS Stock No.:
- 164-3419
- Mfr. Part No.:
- 6339191-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
TE Connectivity Cat 5 RJ45 Single Port Modular Jack Connectors
TE Connectivity brings you a range of superb PCB mounted RJ45 connectors. Built from a solid flame-retardant polyester and pre-loaded gold-plated contacts, these small connectors and brilliant and high quality. They also feature EMI/RFI shielding and come with integrated LED's, so you can identify the line status and collisions.
Features and benefits:
• Brilliant quality and highly reliable
• EMI & RFI noise protection shield
• PCB Mounted
• Integrated LED's to identify collisions & line status
• Effortless to use
• PCB mounting pegs for location and support
• Panel stops help to aid mechanical support
• Keyed design to ensure proper mating
• EMI & RFI noise protection shield
• PCB Mounted
• Integrated LED's to identify collisions & line status
• Effortless to use
• PCB mounting pegs for location and support
• Panel stops help to aid mechanical support
• Keyed design to ensure proper mating
Applications:
• Laptop and desktop motherboards
• Servers
• Routers
• Telephones
• Network switches
• Consumer electronics
• Modems
• Wireless base stations
• Servers
• Routers
• Telephones
• Network switches
• Consumer electronics
• Modems
• Wireless base stations
These RJ45 Cat 5 connectors are suitable for use in applications that require performance in in voice, data and high-speed networking.
Standards
Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Mounting Type | PCB Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Shield Type | Unshielded |
Orientation | Right Angle |
Length | 13.35mm |
Width | 16.26mm |
Depth | 15.62mm |
Series | 6339191 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |