- RS Stock No.:
- 144-3285
- Mfr. Part No.:
- 2301995-2
- Brand:
- TE Connectivity
160 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 80)
$9.582
(exc. GST)
$10.54
(inc. GST)
Units | Per unit | Per Reel* |
80 - 80 | $9.582 | $766.56 |
160 - 240 | $9.441 | $755.28 |
320 + | $9.199 | $735.92 |
*price indicative |
- RS Stock No.:
- 144-3285
- Mfr. Part No.:
- 2301995-2
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Cat6 RJ45 Vertical Jacks With Intergrated Magnitics
A range of industrial RJ45 jacks from TE Connectivity. The PCB mounting vertical jacks feature integrated magnetics providing enhanced EMI shielding against noise and interference supporting more reliable connections. With their extended temperature range improved corrosion resistance, these robust RJ45 jacks are ideal for applications in the harshest of environments. This series of Industrial modular jacks are available with data transmission rates of 10/100 Base –T or 1 GB and LED status indicator options. All models are highly reliable and excellent quality.
Features & Benefits
Thicker gold plating improving corrosion resistance
Extended temperature range -40°C to +85°C
Enhanced EMI protection
Minimum product life requirement of 10 years
260°C reflow Pin in Paste soldering
Smaller PCB footprint, supporting greater capacity and performance
Applications
Routers
Hubs
PLCS
Switches
Wireless access points
All industrial applications with RJ45 connectivity
All industrial applications requiring Ethernet
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat6 |
Mounting Type | PCB Mount |
Number of Ports | 1 x 1 |
Number of Ways | 8 |
Shield Type | Nickel Plated Brass |
Orientation | Vertical |
IP Rating | IP20 |
Length | 20.07mm |
Width | 16.7mm |
Depth | 16.9mm |
Series | 2301995 |
Series Number | 2301995 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Related links
- TE Connectivity Silver Nickel Plated Brass Cable Gland 4mm Min IP68
- Belden REVConnect Series Female RJ45 Connector Cat6a, STP Shield
- Amphenol RJE39 Series Female RJ45 Connector, PCB Mount
- TE Connectivity 5569284 Series Female RJ45 Connector Cat3
- Schneider Electric Unica Series Female RJ45 Socket Cat6, S-FTP Shield
- TE Connectivity 2337992 Series Female RJ45 Connector Cat5, Nickel...
- TE Connectivity 5406203 Series Female RJ45 Connector Cat5e, STP Shield
- TE Connectivity Female RJ45 Socket Cat6 Unshielded Shield