- RS Stock No.:
- 135-6046
- Mfr. Part No.:
- 2120892-1
- Brand:
- TE Connectivity
15 In AU stock for next working day delivery
29 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$49.96
(exc. GST)
$54.96
(inc. GST)
Units | Per unit |
1 - 12 | $49.96 |
13 - 24 | $49.08 |
25 + | $48.17 |
- RS Stock No.:
- 135-6046
- Mfr. Part No.:
- 2120892-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Cat6a Industrial RJ45 Plug Connector
Cat6a industrial RJ45 shielded plug connector with an IP20 rating suitable for industrial Ethernet applications to 10 Gbit/s. This Cat6a industrial RJ45 plug connector has an inverted jack face and a standard profile. The IDC contacts of this RJ45 industrial plug enable a tool-free connection to the wire. When the housing is closed the excess wire is cut off and the wires are connected to the contacts. This automatic wire cut-off function provides an error free installation and optimal performance in the field. This Cat6a industrial RJ45 plug connector mates with standard 8 position RJ45 sockets according to DIN EN 60603-7-1. All models are highly reliable and excellent quality.
Features and Benefits
Industrial Ethernet 10 Gbit/s performance
Shielded housing
IDC contacts for tool free connection
Automatic wire cut off function
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6a |
Number of Ports | 1 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP20 |
Length | 60.06mm |
Width | 13.9mm |
Depth | 17.66mm |
Series Number | 2120892 |
Series | 2120892 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Palladium Nickel |