- RS Stock No.:
- 184-6229
- Mfr. Part No.:
- TM4P-44P
- Brand:
- Hirose
On back order for despatch 17/07/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$1.388
(exc. GST)
$1.527
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $1.388 | $138.80 |
200 - 300 | $1.353 | $135.30 |
400 + | $1.332 | $133.20 |
*price indicative |
- RS Stock No.:
- 184-6229
- Mfr. Part No.:
- TM4P-44P
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Modular Plug for copper foil, stranded wire flat type cable
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ22 Connector |
Mounting Type | Cable Mount |
Number of Ways | 4 |
Connector Type | Plug |
Shield Type | Unshielded |
Length | 7.7mm |
Width | 14.5mm |
Depth | 11mm |
Series | TM-P |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |