- RS Stock No.:
- 681-3685
- Mfr. Part No.:
- 528306442
- Brand:
- Molex
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Pack of 10
$0.03
(exc. GST)
$0.03
(inc. GST)
Pack(s) | Per Pack |
1 + | $0.03 |
- RS Stock No.:
- 681-3685
- Mfr. Part No.:
- 528306442
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Molex RJ Modular Jack, R/A w/latch
Modular RJ-11 right-angle PCB jack with bottom latch
Grey polyester body
Gold plated contacts
Tin plated terminations
Gold plated contacts
Tin plated terminations
Approvals
UL: E107635, CSA: LR19980
Approvals
UL: E107635, CSA: LR19980
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Through Hole |
Number of Ways | 6P4C |
Connector Type | Modular Socket |
Shield Type | UTP |
Orientation | Right Angle |
Length | 18.5mm |
Width | 15mm |
Depth | 16.5mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |