- RS Stock No.:
- 386-2659
- Mfr. Part No.:
- 95503-6451
- Brand:
- Molex
2080 In Global stock for delivery within 10 working day(s)
997919 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.202
(exc. GST)
$2.422
(inc. GST)
Units | Per unit | Per Pack* |
5 - 595 | $2.202 | $11.01 |
600 - 1195 | $2.144 | $10.72 |
1200 + | $2.114 | $10.57 |
*price indicative |
- RS Stock No.:
- 386-2659
- Mfr. Part No.:
- 95503-6451
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex 95503 Series Cat 3 PCB Mount Vertical Standard Profile RJ Modular Jacks
95503 series Cat 3 SMT and through hole PCB mount vertical RJ45 and RJ11 modular jacks with a standard profile (15.7 mm in height), industry standard footprint. These 95503 series cat 3 modular jacks have PCB location and retention and high reliability gold plated square contacts. The through hole PCB mounting RJ modular jacks are also SMT compatible. All models are highly reliable and excellent quality.
Approvals
UL recognised component; CSA cerfified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ22 Connector |
Mounting Type | Surface Mount |
Number of Ways | 4P4C |
Orientation | Straight |
Length | 11.18mm |
Depth | 15.08mm |
Series Number | 95503 |
Series | 95503 |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Related links
- Molex 95503 Series Female RJ45 Connector Cat3
- Molex 85513 Series Female RJ22 Connector, Surface Mount
- Molex 95503 Series Female RJ45 Connector, Surface Mount
- Molex 98266 Series Female RJ45 Connector, Surface Mount
- TE Connectivity 1-338084 Series Female RJ22 Connector, Surface Mount
- ABUS Key Weatherproof Brass Padlock 45mm Body
- Molex 95503 Series Female RJ11 Connector, Surface Mount
- TE Connectivity 1-338084 Series Female RJ22 Connector Cat3