- RS Stock No.:
- 184-6485
- Mfr. Part No.:
- TM4P-66P
- Brand:
- Hirose
5 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.182
(exc. GST)
$2.40
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $2.182 | $10.91 |
25 - 45 | $2.124 | $10.62 |
50 + | $2.092 | $10.46 |
*price indicative |
- RS Stock No.:
- 184-6485
- Mfr. Part No.:
- TM4P-66P
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Modular Plug for copper foil, stranded wire flat type cable
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ11 Connector |
Gender | Male |
Mounting Type | Cable Mount |
Number of Ways | 6 |
Shield Type | Unshielded |
Length | 9.7mm |
Width | 14.5mm |
Depth | 11mm |
Series | TM-P |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |