- RS Stock No.:
- 843-6573
- Mfr. Part No.:
- 39500000210
- Brand:
- HARTING
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$150.55
(exc. GST)
$165.61
(inc. GST)
Units | Per unit |
1 - 4 | $150.55 |
5 + | $135.49 |
- RS Stock No.:
- 843-6573
- Mfr. Part No.:
- 39500000210
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Accessories for Han-Port modules
Grey plastic blind plate, 87.8 mm x 50.9 mm with a 75 x 45 mm space to fit a connector, switch, etc.
Pack of 20 identification labels for Han-Port modules.
Pack of 20 identification labels for Han-Port modules.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Frame |
For Use With | RJ45 Connectors |
Colour | Grey |
IP Rating | IP65 |
Material | Die-Cast Zinc |
Series | HAN Port |
Interface Type | RJ45 |
Series Number | 3950 |