Rapid Agrafage Aluminium, Steel Aluminium Rivet Set Rivet, 350 pieces

Subtotal (1 unit)*

$46.96

(exc. GST)

$51.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.96

*price indicative

RS Stock No.:
270-7748
Mfr. Part No.:
5001435
Brand:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Sub Type

Rivet Set

Product Type

Rivet

Kit Contents

Rapid Hand Riveters

Number of Pieces

350

Rivet Body Material

Aluminium

Finish

Aluminium, Steel

Rivet Diameter Largest

10mm

Rivet Diameter Smallest

4.8mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid Rivets with high strength and strong shear resistance. It is deal for all work on metal sheets. It is packed in big quantities for those who are working intensively on big surfaces.

High grade aluminium

Packed in FSC carton boxes