Rapid Agrafage Steel, Aluminium Aluminium Rivet Set Rivet, 500 pieces
- RS Stock No.:
- 270-7745
- Mfr. Part No.:
- 5001433
- Brand:
- Rapid Agrafage
Subtotal (1 unit)*
$45.10
(exc. GST)
$49.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.10 |
*price indicative
- RS Stock No.:
- 270-7745
- Mfr. Part No.:
- 5001433
- Brand:
- Rapid Agrafage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid Agrafage | |
| Product Type | Rivet | |
| Sub Type | Rivet Set | |
| Kit Contents | Rapid Hand Riveters | |
| Number of Pieces | 500 | |
| Rivet Body Material | Aluminium | |
| Finish | Steel, Aluminium | |
| Rivet Diameter Largest | 10mm | |
| Rivet Diameter Smallest | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapid Agrafage | ||
Product Type Rivet | ||
Sub Type Rivet Set | ||
Kit Contents Rapid Hand Riveters | ||
Number of Pieces 500 | ||
Rivet Body Material Aluminium | ||
Finish Steel, Aluminium | ||
Rivet Diameter Largest 10mm | ||
Rivet Diameter Smallest 4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid Rivets with high strength and strong shear resistance. It is deal for all work on metal sheets. It is packed in big quantities for those who are working intensively on big surfaces.
High grade aluminium
Packed in FSC carton boxes
