Rapid Agrafage Aluminium, Steel Aluminium Rivet Set Rivet, 500 pieces

Subtotal (1 unit)*

$31.95

(exc. GST)

$35.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.95

*price indicative

RS Stock No.:
270-7743
Mfr. Part No.:
5001431
Brand:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Sub Type

Rivet Set

Product Type

Rivet

Kit Contents

Rapid Hand Riveters

Number of Pieces

500

Rivet Body Material

Aluminium

Finish

Aluminium, Steel

Rivet Diameter Largest

8mm

Rivet Diameter Smallest

3.2mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid Rivets with high strength and strong shear resistance. It is deal for all work on metal sheets. It is packed in big quantities for those who are working intensively on big surfaces.

High grade aluminium

Packed in FSC carton boxes

Related links