Rapid Agrafage Aluminium, Steel Aluminium Rivet Set Rivet, 25 pieces

Subtotal (1 unit)*

$13.68

(exc. GST)

$15.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.68

*price indicative

RS Stock No.:
270-7737
Mfr. Part No.:
5000668
Brand:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Product Type

Rivet

Sub Type

Rivet Set

Kit Contents

Rapid Hand Riveters

Number of Pieces

25

Rivet Tool Included

Yes

Rivet Body Material

Aluminium

Finish

Aluminium, Steel

Rivet Diameter Largest

30mm

Rivet Diameter Smallest

4.8mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid XL Rivets are wide head rivets with a large flange. The clamping force is spread over a wider area, which prevents damage on the surface of the job. They are deal for use where thin or vulnerable materials are fastened to a rigid backing and als

Drill included

For general use with normal load bearing requirements