Rapid Agrafage Aluminium, Steel Aluminium Rivet Set Rivet, 40 pieces

Subtotal (1 unit)*

$10.40

(exc. GST)

$11.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.40

*price indicative

RS Stock No.:
270-7735
Mfr. Part No.:
5000663
Brand:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Sub Type

Rivet Set

Product Type

Rivet

Number of Pieces

40

Kit Contents

Rapid Hand Riveters

Rivet Tool Included

Yes

Rivet Body Material

Aluminium

Finish

Aluminium, Steel

Rivet Diameter Largest

18mm

Rivet Diameter Smallest

4mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid XL Rivets are wide head rivets with a large flange. The clamping force is spread over a wider area, which prevents damage on the surface of the job. They are deal for use where thin or vulnerable materials are fastened to a rigid backing and als

Drill included

For general use with normal load bearing requirements

Related links