Rapid Agrafage Steel, Aluminium Aluminium Aluminium Rivet Set Rivet, 50 pieces

Subtotal (1 unit)*

$18.67

(exc. GST)

$20.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.67

*price indicative

RS Stock No.:
270-7727
Mfr. Part No.:
5000400
Brand:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Sub Type

Rivet Set

Product Type

Rivet

Number of Pieces

50

Kit Contents

Waterproof Rivets

Rivet Tool Included

Yes

Rivet Body Material

Aluminium

Mandrel Material

Aluminium

Finish

Steel, Aluminium

Rivet Diameter Largest

12mm

Rivet Diameter Smallest

4mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid Waterproof Rivets are ideal for use in humid environments. The head of the rivet is a single unit (no joints) to secure that no leakage occurs between bonded materials.

Made of high grade aluminium

Packed in box with drill included

Related links