Rapid Agrafage Stainless Steel Aluminium Rivet Set Rivet, 50 pieces

Subtotal (1 unit)*

$37.45

(exc. GST)

$41.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.45

*price indicative

RS Stock No.:
270-7725
Mfr. Part No.:
5000398
Brand:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Sub Type

Rivet Set

Product Type

Rivet

Kit Contents

Stainless Steel Rivets with Drill

Number of Pieces

50

Rivet Tool Included

Yes

Rivet Body Material

Aluminium

Mandrel Material

Stainless Steel

Rivet Diameter Largest

25mm

Rivet Diameter Smallest

4.8mm

Standards/Approvals

ISO 304

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid Rivets are made of very hard material that ensures an extra strong bond that lasts the lifetime of the materials bonded, and beyond.

Packed in box with drill included

Made of stainless steel in ISO 304 quality