Rapid Agrafage Stainless Steel Aluminium Rivet Set Rivet, 50 pieces
- RS Stock No.:
- 270-7723
- Mfr. Part No.:
- 5000396
- Brand:
- Rapid Agrafage
Subtotal (1 unit)*
$33.12
(exc. GST)
$36.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.12 |
*price indicative
- RS Stock No.:
- 270-7723
- Mfr. Part No.:
- 5000396
- Brand:
- Rapid Agrafage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid Agrafage | |
| Product Type | Rivet | |
| Sub Type | Rivet Set | |
| Kit Contents | Stainless Steel Rivets with Drill | |
| Number of Pieces | 50 | |
| Rivet Tool Included | Yes | |
| Rivet Body Material | Aluminium | |
| Mandrel Material | Stainless Steel | |
| Rivet Diameter Largest | 10mm | |
| Rivet Diameter Smallest | 4.8mm | |
| Standards/Approvals | ISO 304 | |
| Select all | ||
|---|---|---|
Brand Rapid Agrafage | ||
Product Type Rivet | ||
Sub Type Rivet Set | ||
Kit Contents Stainless Steel Rivets with Drill | ||
Number of Pieces 50 | ||
Rivet Tool Included Yes | ||
Rivet Body Material Aluminium | ||
Mandrel Material Stainless Steel | ||
Rivet Diameter Largest 10mm | ||
Rivet Diameter Smallest 4.8mm | ||
Standards/Approvals ISO 304 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid Rivets are made of very hard material that ensures an extra strong bond that lasts the lifetime of the materials bonded, and beyond.
Packed in box with drill included
Made of stainless steel in ISO 304 quality
Related links
- Rapid Agrafage Stainless Steel Aluminium Rivet Set Rivet, 50 pieces
- Rapid Agrafage Aluminium 50 pieces
- Rapid Agrafage Aluminium 50 pieces
- Rapid Agrafage Steel 50 pieces
- Rapid Agrafage Aluminium 250 pieces
- Rapid Agrafage Aluminium 40 pieces
- Rapid Agrafage Aluminium 350 pieces
- Rapid Agrafage Aluminium 300 pieces
