Rapid Agrafage Stainless Steel Aluminium Rivet Set Rivet, 50 pieces
- RS Stock No.:
- 270-7722
- Mfr. Part No.:
- 5000395
- Brand:
- Rapid Agrafage
Subtotal (1 unit)*
$29.57
(exc. GST)
$32.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.57 |
*price indicative
- RS Stock No.:
- 270-7722
- Mfr. Part No.:
- 5000395
- Brand:
- Rapid Agrafage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid Agrafage | |
| Product Type | Rivet | |
| Sub Type | Rivet Set | |
| Number of Pieces | 50 | |
| Kit Contents | Stainless Steel Rivets with Drill | |
| Rivet Tool Included | Yes | |
| Rivet Body Material | Aluminium | |
| Mandrel Material | Stainless Steel | |
| Rivet Diameter Largest | 14mm | |
| Rivet Diameter Smallest | 4mm | |
| Standards/Approvals | ISO 304 | |
| Select all | ||
|---|---|---|
Brand Rapid Agrafage | ||
Product Type Rivet | ||
Sub Type Rivet Set | ||
Number of Pieces 50 | ||
Kit Contents Stainless Steel Rivets with Drill | ||
Rivet Tool Included Yes | ||
Rivet Body Material Aluminium | ||
Mandrel Material Stainless Steel | ||
Rivet Diameter Largest 14mm | ||
Rivet Diameter Smallest 4mm | ||
Standards/Approvals ISO 304 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid Rivets are made of very hard material that ensures an extra strong bond that lasts the lifetime of the materials bonded, and beyond.
Packed in box with drill included
Made of stainless steel in ISO 304 quality
