Rapid Agrafage Steel, Aluminium Aluminium Aluminium Rivet Set Rivet, 100 pieces
- RS Stock No.:
- 270-7716
- Mfr. Part No.:
- 5000379
- Brand:
- Rapid Agrafage
Subtotal (1 unit)*
$13.76
(exc. GST)
$15.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.76 |
*price indicative
- RS Stock No.:
- 270-7716
- Mfr. Part No.:
- 5000379
- Brand:
- Rapid Agrafage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid Agrafage | |
| Product Type | Rivet | |
| Sub Type | Rivet Set | |
| Kit Contents | Aluminium Rivets | |
| Number of Pieces | 100 | |
| Rivet Tool Included | No | |
| Rivet Body Material | Aluminium | |
| Mandrel Material | Aluminium | |
| Finish | Steel, Aluminium | |
| Rivet Diameter Largest | 12mm | |
| Rivet Diameter Smallest | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapid Agrafage | ||
Product Type Rivet | ||
Sub Type Rivet Set | ||
Kit Contents Aluminium Rivets | ||
Number of Pieces 100 | ||
Rivet Tool Included No | ||
Rivet Body Material Aluminium | ||
Mandrel Material Aluminium | ||
Finish Steel, Aluminium | ||
Rivet Diameter Largest 12mm | ||
Rivet Diameter Smallest 4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid Standard Rivets are used in many ways for various applications and are not provided with drill. They are packed in plastic bag.
Basic range of aluminium rivets
