Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fasteners & Fixings
Nails & Rivets
Rivet Sets
Facom Rivet Set Rivet Set
RS Stock No.:
236-0012
Mfr. Part No.:
MOD.Y105
Brand:
Facom
View all Rivet Sets
Discontinued product
RS Stock No.:
236-0012
Mfr. Part No.:
MOD.Y105
Brand:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - MOD.Y105
Non Compliant
Statement of conformity
COO (Country of Origin):
CN
The Facom riveting module compatible with the Facom modular storage system.
Depth: 418mm
Length: 175mm
Attribute
Value
Rivet Type
Rivet Set
Rivet Body Material
Aluminium
Related links
Facom Rivet Set
Böllhoff Galvanised Steel Blind Rivet Set
Mapa Plain Steel Blind Rivet Set, 1600 pieces
Rapid Agrafage Aluminium Rivet Set Rivet, 4.8mm
Rivet Sets
SAM Steel Rivet Set Rivet
Rapid Agrafage Aluminium Rivet Set Rivet, 3.2mm
RS PRO Plain Stainless Steel Blind Rivet Set, 465 pieces