TE Connectivity, PIDG Insulated Ring Terminal, #10 Stud Size, 2.6mm² to 6.6mm² Wire Size, Natural
- RS Stock No.:
- 825-2026
- Mfr. Part No.:
- 53425-1
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-2026
- Mfr. Part No.:
- 53425-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | PVDF | |
| Outer Ring Diameter | 9.53mm | |
| Inner Ring Diameter | 5mm | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Stud Size | #10 | |
| Colour | Natural | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.99mm | |
| Overall Length | 27.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material PVDF | ||
Outer Ring Diameter 9.53mm | ||
Inner Ring Diameter 5mm | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Stud Size #10 | ||
Colour Natural | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.99mm | ||
Overall Length 27.5mm | ||
Non Compliant
