TE Connectivity, AMPOWER Uninsulated Ring Terminal, 9.53mm Stud Size, 177mm² to 177mm² Wire Size

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
825-1969
Mfr. Part No.:
325903
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPOWER

Insulation

Uninsulated

Outer Ring Diameter

38.35mm

Inner Ring Diameter

9.91mm

Maximum Wire Size mm²

177mm²

Minimum Wire Size mm²

177mm²

Stud Size

9.53mm

Contact Material

Copper

Contact Plating

Tin

Thickness

4.32mm

Overall Length

70.87mm