TE Connectivity, Budget Uninsulated Ring Terminal, M2.5 (#4) Stud Size, 2.6mm² to 6.6mm² Wire Size

Bulk discount available
View bulk pricing options

Subtotal 500 units (supplied in a bag)*

$160.00

(exc. GST)

$175.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
500 - 2400$0.32
2500 - 4900$0.31
5000 - 9900$0.304
10000 +$0.297

*price indicative

Packaging Options:
RS Stock No.:
795-2113P
Mfr. Part No.:
34891
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Budget

Insulation

Uninsulated

Outer Ring Diameter

7.14mm

Inner Ring Diameter

3.02mm

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Stud Size

M2.5 (#4)

Contact Material

Copper

Contact Plating

Tin

Thickness

0.99mm

Overall Length

16mm

COO (Country of Origin):
US