TE Connectivity Uninsulated Crimp Ring Terminal, 5mm Stud Size
- RS Stock No.:
- 719-6206
- Mfr. Part No.:
- 42864-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-6206
- Mfr. Part No.:
- 42864-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Insulation | Uninsulated | |
| Stud Size | 5mm | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Overall Length | 23.39mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Insulation Uninsulated | ||
Stud Size 5mm | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 23.39mm | ||
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
