TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M6 (1/4) Stud Size, 10.5mm² to 16.77mm² Wire Size, Blue
- RS Stock No.:
- 710-0242
- Mfr. Part No.:
- 52042-1
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 710-0242
- Mfr. Part No.:
- 52042-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Inner Ring Diameter | 6.73mm | |
| Outer Ring Diameter | 12.7mm | |
| Minimum Wire Size mm² | 10.5mm² | |
| Maximum Wire Size mm² | 16.77mm² | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Wire Size AWG | 6AWG | |
| Stud Size | M6 (1/4) | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.14mm | |
| Overall Length | 46.84mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Inner Ring Diameter 6.73mm | ||
Outer Ring Diameter 12.7mm | ||
Minimum Wire Size mm² 10.5mm² | ||
Maximum Wire Size mm² 16.77mm² | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Wire Size AWG 6AWG | ||
Stud Size M6 (1/4) | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.14mm | ||
Overall Length 46.84mm | ||
- COO (Country of Origin):
- US
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
