RS PRO Insulated Ring Terminal, 4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 510-4961
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
$130.38
(exc. GST)
$143.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $130.38 | $2.608 |
| 5 - 24 | $127.14 | $2.543 |
| 25 + | $104.63 | $2.093 |
*price indicative
- RS Stock No.:
- 510-4961
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Outer Ring Diameter | 8.5mm | |
| Inner Ring Diameter | 4mm | |
| Minimum Wire Size AWG | 16 AWG | |
| Maximum Wire Size AWG | 14 AWG | |
| Overall Length | 36mm | |
| Stud Size | 4 mm | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.8mm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Maximum Operating Temperature | 75°C | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 1.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Outer Ring Diameter 8.5mm | ||
Inner Ring Diameter 4mm | ||
Minimum Wire Size AWG 16 AWG | ||
Maximum Wire Size AWG 14 AWG | ||
Overall Length 36mm | ||
Stud Size 4 mm | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.8mm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Maximum Operating Temperature 75°C | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1.5mm² | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
3 & 4 Way Disconnects
Related links
- JST 4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- JST 4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Knipex 4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 6.5 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO Insulated Ring Terminal Blue
- RS PRO Insulated Ring Terminal Blue
- RS PRO Insulated Ring Terminal Blue
- RS PRO Insulated Ring Terminal Blue
