TE Connectivity Uninsulated Crimp Ring Terminal, 3.5mm Stud Size
- RS Stock No.:
- 290-5418
- Mfr. Part No.:
- 719553-1
- Brand:
- TE Connectivity
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 290-5418
- Mfr. Part No.:
- 719553-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Insulation | Uninsulated | |
| Stud Size | 3.5mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Overall Length | 38mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Insulation Uninsulated | ||
Stud Size 3.5mm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Overall Length 38mm | ||

Approvals
-
TE Connectivity AMPOWER Crimp Terminals
