Ring cable lug/blank 4.3mm 0.5-1mm² PU=P
- RS Stock No.:
- 283-5516
- Distrelec Article No.:
- 148-20-943
- Mfr. Part No.:
- 3508A
- Brand:
- Vogt
2200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.163
(exc. GST)
$0.179
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $0.163 | $16.30 |
*price indicative
- RS Stock No.:
- 283-5516
- Distrelec Article No.:
- 148-20-943
- Mfr. Part No.:
- 3508A
- Brand:
- Vogt
Related links
- Ring cable lug/blank 4.3mm 1.5-2.5mm² PU
- Ring cable lug/blank 6.5mm 1.5-2.5mm² PU
- Ring cable lug Red 4.3mm PU=Pack of 100
- Ring cable lug Red 3.2mm PU=Pack of 100
- Faston-Tab 1mm PU=Pack of 100 pieces
- Locking Circuit Board Support 3.2mm PU=P
- Locking Circuit Board Support 4.8mm PU=P
- Vending Pack Gloves Hyflex 18 Guage PU P