Locking Circuit Board Support 3.2mm PU=P
- RS Stock No.:
- 283-4276
- Distrelec Article No.:
- 301-00-989
- Mfr. Part No.:
- RND 610-00233
- Brand:
- RND
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$0.447
(exc. GST)
$0.492
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $0.447 | $22.35 |
*price indicative
- RS Stock No.:
- 283-4276
- Distrelec Article No.:
- 301-00-989
- Mfr. Part No.:
- RND 610-00233
- Brand:
- RND
Related links
- Locking Circuit Board Support 4.8mm PU=P
- Locking Board Support 7.9mm PU=Pack of 5
- Locking Board Support 6.4mm PU=Pack of 5
- Locking Board Support 9.5mm PU=Pack of 5
- Locking Board Support 11.1mm PU=Pack of
- Self Tapping Circuit Board Support 9.5mm
- Self Adhesive PCB Support 4.8mm PU=Pack
- Self Adhesive PCB Support 19.1mm PU=Pack