Ring terminal, tubular,25 mm² Ins 8.5mm
- RS Stock No.:
- 283-3246
- Distrelec Article No.:
- 301-76-834
- Mfr. Part No.:
- RND 465-01079
- Brand:
- RND
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$3.876
(exc. GST)
$4.264
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $3.876 | $38.76 |
*price indicative
- RS Stock No.:
- 283-3246
- Distrelec Article No.:
- 301-76-834
- Mfr. Part No.:
- RND 465-01079
- Brand:
- RND
Related links
- Ring terminal, tubular,16 mm² Ins 8.5mm
- Ring terminal, tubular,35 mm² Ins 8.5mm
- Ring terminal, tubular,16 mm² Ins 6.5mm
- Ring terminal, tubular,10 mm² Ins 6.5mm
- Ring terminal, tubular,35 mm² Ins 10.5mm
- Ring terminal N/Ins, 1.5-2.5 mm² 6.5mm/1
- MECATRACTION, C Uninsulated Tubular Ring Terminal, M10 Stud Size...
- RND, RND 465 Insulated Ring Terminal, #10mm Stud Size, Red