MECATRACTION, C Uninsulated Ring Terminal, 16 mm Stud Size, Grey
- RS Stock No.:
- 200-7067
- Mfr. Part No.:
- C2-240-16CT
- Brand:
- MECATRACTION
Bulk discount available
Subtotal (1 box of 2 units)*
$50.65
(exc. GST)
$55.716
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 - 8 | $25.325 | $50.65 |
| 10 + | $22.79 | $45.58 |
*price indicative
- RS Stock No.:
- 200-7067
- Mfr. Part No.:
- C2-240-16CT
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | C | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 17mm | |
| Outer Ring Diameter | 37mm | |
| Overall Length | 93.5mm | |
| Stud Size | 16 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series C | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 17mm | ||
Outer Ring Diameter 37mm | ||
Overall Length 93.5mm | ||
Stud Size 16 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
C2-240-16CT
The Mecatraction copper tubular lug for 240mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
