Mueller Electric Uninsulated Ring Terminal, 9.525mm Stud Size
- RS Stock No.:
- 180-1386
- Mfr. Part No.:
- BU-L6-313TIN
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.42
(exc. GST)
$1.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $1.42 |
| 10 - 49 | $1.39 |
| 50 - 99 | $1.34 |
| 100 - 199 | $1.33 |
| 200 + | $1.29 |
*price indicative
- RS Stock No.:
- 180-1386
- Mfr. Part No.:
- BU-L6-313TIN
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.4mm | |
| Maximum Wire Size AWG | 8AWG | |
| Stud Size | 9.525mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.65mm | |
| Overall Length | 37.3mm | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.4mm | ||
Maximum Wire Size AWG 8AWG | ||
Stud Size 9.525mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.65mm | ||
Overall Length 37.3mm | ||
Heavy Duty, Solid Copper Cable Lug (Tin Plated). Crimp or Solder to 6 AWG cable and mounts over 5/16″ stud.