Mueller Electric Uninsulated Ring Terminal, 7.9375mm Stud Size
- RS Stock No.:
- 180-1382
- Mfr. Part No.:
- BU-L2-313
- Brand:
- Mueller Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-1382
- Mfr. Part No.:
- BU-L2-313
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.4mm | |
| Maximum Wire Size AWG | 2AWG | |
| Stud Size | 7.9375mm | |
| Contact Material | Copper | |
| Thickness | 2.41mm | |
| Overall Length | 41.1mm | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.4mm | ||
Maximum Wire Size AWG 2AWG | ||
Stud Size 7.9375mm | ||
Contact Material Copper | ||
Thickness 2.41mm | ||
Overall Length 41.1mm | ||
Mueller Uninsulated Crimp Ring Terminal
The Mueller uninsulated crimp ring terminal is heavy-duty, solid copper cable lug. The inner ring diameter is 8.4mm.
Features and Benefits
• Copper contact material
• Maximum wire size 2AWG
• Stud size 7.9375mm
• Thickness 2.41mm
• Maximum wire size 2AWG
• Stud size 7.9375mm
• Thickness 2.41mm
Applications
• Automation industries
• Electrical industries
• Electrical industries