Mueller Electric Uninsulated Ring Terminal, 9.525mm Stud Size
- RS Stock No.:
- 180-1375
- Mfr. Part No.:
- BU-L00-375
- Brand:
- Mueller Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-1375
- Mfr. Part No.:
- BU-L00-375
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.4mm | |
| Maximum Wire Size AWG | 2/0AWG | |
| Stud Size | 9.525mm | |
| Contact Material | Copper | |
| Thickness | 2.41mm | |
| Overall Length | 52mm | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.4mm | ||
Maximum Wire Size AWG 2/0AWG | ||
Stud Size 9.525mm | ||
Contact Material Copper | ||
Thickness 2.41mm | ||
Overall Length 52mm | ||
- COO (Country of Origin):
- CN
Heavy Duty, Solid Copper Cable Lug. Crimp or Solder to 2/0 AWG cable and mounts over 3/8″ stud