TE Connectivity, DG STRATO-THERM Insulated Ring Terminal, M4 Stud Size, 0.26mm² to 1.65mm² Wire Size

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 1000 units)*

$2,681.14

(exc. GST)

$2,949.25

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Box(es)
Per Box
Per unit*
1 - 4$2,681.14$2.681
5 +$2,592.66$2.593

*price indicative

RS Stock No.:
164-7771
Mfr. Part No.:
323152
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

DG STRATO-THERM

Insulation

Insulated

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size mm²

0.26mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M4

Contact Plating

Nickel

Contact Material

Copper

Overall Length

19.56mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.