JST, R Insulated Ring Terminal, 4mm Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
- RS Stock No.:
- 161-7857
- Mfr. Part No.:
- FVDWS5.5-4(LF)
- Brand:
- JST
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-7857
- Mfr. Part No.:
- FVDWS5.5-4(LF)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | R | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Inner Ring Diameter | 4.3mm | |
| Outer Ring Diameter | 9.5mm | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Stud Size | 4mm | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Thickness | 1mm | |
| Overall Length | 27mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series R | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Inner Ring Diameter 4.3mm | ||
Outer Ring Diameter 9.5mm | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Stud Size 4mm | ||
Colour Yellow | ||
Contact Material Copper | ||
Thickness 1mm | ||
Overall Length 27mm | ||
