TE Connectivity, 40951 Uninsulated Ring Terminal, M4 (#8) Stud Size, Brass
- RS Stock No.:
- 472-224
- Mfr. Part No.:
- 40951
- Brand:
- TE Connectivity
Subtotal (1 reel of 25000 units)*
$2,539.39
(exc. GST)
$2,793.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,539.39 | $0.102 |
*price indicative
- RS Stock No.:
- 472-224
- Mfr. Part No.:
- 40951
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 40951 | |
| Series Number | 40951 | |
| Insulation | Uninsulated | |
| Stud Size | M4 (#8) | |
| Colour | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 40951 | ||
Series Number 40951 | ||
Insulation Uninsulated | ||
Stud Size M4 (#8) | ||
Colour Brass | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is designed specifically to meet the rigorous demands of electrical connections in various applications. Engineered for optimal performance, this terminal accommodates wire sizes from 18 to 14 AWG, ensuring a versatile fit for a range of projects. The #8 / M4 stud size and 4.34 mm [.171 in] stud diameter enhance compatibility with multiple fastening systems, while the open barrel configuration promises ease of use in installations. With an unplated finish and uninsulated design, this product provides a reliable solution for users prioritising durability and conductivity in their connections. Its robust construction, along with compatibility with stranded wire types, makes it a trusted choice for professionals seeking dependable performance in the field. Whether for industrial or consumer applications, this terminal delivers the efficiency expected by users.
Designed for 18 to 14 AWG wire sizes for versatile applications
Allows for quick and secure connections with a simple installation process
Suitable for use with stranded wire for enhanced flexibility
Open barrel design facilitates easy access for soldering or crimping
Lightweight construction aids in reducing overall project weight
Unplated feature optimises conductivity without compromising strength
Temperature range of -40 to 110°C ensures reliability in diverse environments
