NEMIQ, KRT Uninsulated Ring Terminal, M10 Stud Size 4 AWG 4 AWG Wire Size, Grey
- RS Stock No.:
- 350-243
- Distrelec Article No.:
- 301-80-520
- Mfr. Part No.:
- 120-10
- Brand:
- NEMIQ
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 350-243
- Distrelec Article No.:
- 301-80-520
- Mfr. Part No.:
- 120-10
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRT | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 22mm | |
| Inner Ring Diameter | 17mm | |
| Maximum Wire Size AWG | 4 AWG | |
| Minimum Wire Size AWG | 4 AWG | |
| Overall Length | 72mm | |
| Stud Size | M10 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Thickness | 5mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRT | ||
Insulation Uninsulated | ||
Outer Ring Diameter 22mm | ||
Inner Ring Diameter 17mm | ||
Maximum Wire Size AWG 4 AWG | ||
Minimum Wire Size AWG 4 AWG | ||
Overall Length 72mm | ||
Stud Size M10 | ||
Colour Grey | ||
Contact Material Copper | ||
Thickness 5mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- SE
The NEMIQ Tube cable lugs are specifically designed for stranded conductors of class 5 and class 6, ensuring secure and efficient electrical connections. These lugs boast high-quality construction to meet professional standards.
Ring shape
Tinned surface protection
Copper material
CE and DNV approved
RoHS compliant
Related links
- NEMIQ M10 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M12 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 3 AWG 3 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 1 AWG 1 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 4 AWG 4 AWG Wire Size, Grey