- RS Stock No.:
- 442-296
- Mfr. Part No.:
- Flex Loc Q4
- Brand:
- Fabreeka
1460 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$2.827
(exc. GST)
$3.11
(inc. GST)
Units | Per unit | Per Pack* |
20 - 100 | $2.827 | $56.54 |
120 - 580 | $2.784 | $55.68 |
600 + | $2.292 | $45.84 |
*price indicative |
- RS Stock No.:
- 442-296
- Mfr. Part No.:
- Flex Loc Q4
- Brand:
- Fabreeka
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Flex-loc Fasteners
Anti-vibration fasteners that can be used as a mount, seal, anchor, brushing or in a blind hole
Manufactured in neoprene which resists oil, ozone, most acids and detergents
Isolates structural frequencies as low as 150Hz and reduces up to 80% of vibration energy
-30°C to + 80°C operating range
Load ratings are dependant on installation method, refer to manufactures data sheet
Manufactured in neoprene which resists oil, ozone, most acids and detergents
Isolates structural frequencies as low as 150Hz and reduces up to 80% of vibration energy
-30°C to + 80°C operating range
Load ratings are dependant on installation method, refer to manufactures data sheet
Specifications
Attribute | Value |
---|---|
Bore Diameter | 4.50mm |
Bore Length | 14mm |
Static Load Capacity | 7kg |
Outer Diameter | 12mm |
Material | Neoprene |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...