- RS Stock No.:
- 693-7822
- Mfr. Part No.:
- 09180407008
- Brand:
- HARTING
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 693-7822
- Mfr. Part No.:
- 09180407008
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Round flat cable 1.27 mm
Round flat cable for insulation displacement termination
Edge mark on first conductor
UL listed PLCC CL2
CSA certified AWM FT-1
Edge mark on first conductor
UL listed PLCC CL2
CSA certified AWM FT-1
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Pitch | 1.27mm |
Number of Ways | 40 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 |
Width | 50.8 mm |
Number of Strands | 7 |
Maximum Operating Temperature | +105°C |
Sheath Colour | Black |
Voltage Rating | 300 V |
Conductor Strand Type | Stranded |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +105 °C |
Capacitance | 78.7pF/m |
Characteristic Impedance | 75 Ω |