Wurth Elektronik FFC Ribbon Cable, 20-Way, 1mm Pitch

Unavailable
RS will no longer stock this product.
RS Stock No.:
230-1878
Mfr. Part No.:
686720119001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Ribbon Cable Type

FFC

Pitch

1mm

Number of Ways

20

Current Rating

1 A

COO (Country of Origin):
CN
The Wurth Elektronik WR-FFC folding flat flexible cable is achieving secure, lightweight, low profile, high density space saving board to board connections. It has lightweight and have a high flexibility rating with a flexing test of 180° >20 times. A blu

Operating temperature -30 up to +105 °C
Durability 20 mating cycles
Contact resistance 20 mΩ
Flammability rating according to UL SUB.758

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links