Molex FFC Ribbon Cable, 5-Way, 1mm Pitch
- RS Stock No.:
- 218-9128
- Mfr. Part No.:
- 982670733
- Brand:
- Molex
Bulk discount available
Price Each (In a Box of 250)**
$2.848
(exc. GST)
$3.133
(inc. GST)
20 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
250 - 250 | $2.848 | $712.00 |
500 - 2250 | $2.777 | $694.25 |
2500 + | $2.499 | $624.75 |
**price indicative
Related links
- Molex FFC Ribbon Cable 1mm Pitch
- Molex Premo-Flex Series FFC Ribbon Cable 1mm Pitch, 76mm Length
- Molex 15039 Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 50mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 100mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 200mm Length
- Molex FFC Ribbon Cable 1mm Pitch